ASX00005

Arduino
782-ASX00005
ASX00005

Mfr.:

Description:
Interface Development Tools MKR CAN Shield

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
239,09 kr. 239,09 kr.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: MKR Board
Product Type: Interface Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 35,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MKR CAN Shield

Arduino MKR CAN Shield is designed to enable Arduino MKR Boards to connect to a Controller Area Network (CAN) BUS. Based on the Microchip Technology MCP2515 CAN Controller with SPI Interface, the MKR CAN shield simplifies interfacing with industrial systems and automotive applications. An on-board switch allows users to enable or disable the termination resistor easily. This MKR CAN Shield is compatible with the MKR family of Arduino boards. It uses Pin 7 to generate an interrupt when data comes from the CAN bus.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.