EVAL-CN0550-EBZ

Analog Devices
584-EVAL-CN0550-EBZ
EVAL-CN0550-EBZ

Mfr.:

Description:
Interface Development Tools Isolated High Speed USB 2.0 Board

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
317,42 kr. 317,42 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Isolator
Bulk
Brand: Analog Devices
For Use With: Host PC, USB Peripheral Device
Product Type: Interface Development Tools
Series: CN0550
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0550-EBZ Evaluation Board

Analog Devices Inc. EVAL-CN0550-EBZ Evaluation Board provides users a platform to evaluate the CN0550 High-Speed USB 2.0 Peripheral Isolator Circuit. The 4-layer printed circuit board (PCB) is fabricated using a 0.5oz./1oz. Copper cladding, IPC-4101 (or IPC-4103) laminates, and bonding materials. Designed to be connected between a host controller and a USB peripheral device, the small form factor EVAL-CN0550-EBZ measures 2.315" × 1.335" x 0.062mm. Utilizing standard Type-A USB connectors for the signal path allows easy integration into USB systems. A male connector is used for the host side, and a female connector is used for the peripheral side. Straight headers on each side allow the use of an external power supply for high-current applications.