LIFMD-IOL-EVN

Lattice
842-LIFMD-IOL-EVN
LIFMD-IOL-EVN

Mfr.:

Description:
Interface Development Tools LIF-MD6000 IO Link Boards

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
350,32 kr. 350,32 kr.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
MIPI CSI-2/DSI
Bulk
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: CrossLink IO link boards
For Use With: LIF-MD6000-ML-EVN
Interface Type: SMA
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Crosslink
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LIF-MD6000 CrossLink Master Link Boards

Lattice Semiconductor LIF-MD6000 CrossLink Master Link Boards support demos and different signaling logic standards bridging with the MIPI® CSI-2/DSI interface. The LIF-MD6000 feature built-in MIPI D-PHY hard blocks to support different bridging solutions.

FEATURED PRODUCTS
LATTICE