MAX22515EVKIT#

Analog Devices / Maxim Integrated
700-MAX22515EVKIT#
MAX22515EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for Surge Protected IO-Link Devic

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.391,07 kr. 1.391,07 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O-Link Transceiver
MAX22515
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX22515
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22515EVKIT Transceiver Evaluation Kit

Analog Devices Inc. MAX22515EVKIT Transceiver Evaluation Kit consists of the evaluation board and software. The evaluation kit is a fully assembled and tested circuit board that evaluates the MAX22515 IO-Link® dual-channel transceiver. The evaluation kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22515. The ADI MAX22515EVKIT Transceiver Evaluation Kit is connected to a PC through a USB-A-to-micro-B cable.