MAX14432FSEVKIT#

Analog Devices / Maxim Integrated
700-MAX14432FSEVKIT#
MAX14432FSEVKIT#

Mfr.:

Description:
Interface Development Tools Narrow-body 4-channel isolator evaluatio

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
336,52 kr. 336,52 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX14432
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX14432
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX14432EVKIT Evaluation Kit

Analog Devices MAX14432EVKIT Evaluation Kit is used to evaluate the MAX14432 four-channel unidirectional digital isolators. The evaluation board supports the narrow-body 16-pin SOIC package type. The ADI MAX14432EVKIT should be powered from two independent isolated power supplies with nominal output voltage in the range of 1.71V to 5.5V. A single power supply can also be used to evaluate the device's electrical parameters without any isolation between the two sides.