MCP42XXEV

Microchip Technology
579-MCP42XXEV
MCP42XXEV

Mfr.:

Description:
Digital Potentiometer Development Tools MCP42XX Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
528,91 kr. 528,91 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Boards
MCP4261-103E/ST
10 kOhms
1.8 V to 5.5 V
Brand: Microchip Technology
Dimensions: 99.06 mm x 53.34 mm
For Use With: DV164122
Interface Type: SPI
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542330996
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
3E991

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

FEATURED PRODUCTS
MICROCHIP