410-416

Digilent
424-410-416
410-416

Mfr.:

Description:
Data Conversion IC Development Tools Zmod Digitizer 1430-125 Product Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.789,95 kr. 1.789,95 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Conversion IC Development Tools
RoHS:  
Carrier Boards
ADC
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Data Conversion IC Development Tools
Series: Eclypse Z7
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Zmod Digitizer 1430-125 2-channel 14-bit Module

Digilent Zmod Digitizer 1430-125 2-channel 14-bit Module is an SYZYGY™ compatible module containing a dual-channel ADC and the associated front end. This Zmod digitizer module is intended to be used with the SYZYGY™ compatible carrier board having the required capabilities. The Zmod digitizer module is a variant of a similar Zmod scope module optimized for frequency-domain analysis and RF signal acquisition. The 60MHZ anti-aliasing input filter and simple DC-coupled input improve immunity to stray RF radiation, and the very low-jitter-on-board clock generator enables acquisition. This Zmod digitizer module features a single-ended channel type and 14-bit resolution. The Zmod digitizer module operates at 1MΩ || 5pF input impedance and is used in SDR applications.