PCM1808EVM

Texas Instruments
595-PCM1808EVM
PCM1808EVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM1808 24-bit 99-d B SNR 96-kHz stereo

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
11
Expected 19/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
PCM1808
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2S
Product Type: Data Conversion IC Development Tools
Series: PCM1808
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PCM1808EVM ADC Evaluation Module (EVM)

Texas Instruments PCM1808EVM ADC Evaluation Module (EVM) is designed to demonstrate the performance and functionality of the PCM1808. The PCM1808 is a high-performance, low-cost, single-chip, stereo analog-to-digital converter (ADC) with single-ended analog voltage input. The device is configured through logic-level mode selection pins and does not require a digital interface such as I2C or SPI to configure registers. As such, no software is necessary to interface with the evaluation module. The Texas Instruments PCM1808EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S and LJ formats.