EV-ADAQ7768-1FMC1Z

Analog Devices
584-EVADAQ77681FMC1Z
EV-ADAQ7768-1FMC1Z

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Data Acquisitions
ADAQ7768-1
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ADAQ7768-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-ADAQ7768-1FMC1Z Evaluation Kit

Analog Devices Inc. EV-ADAQ7768-1FMC1Z Evaluation Kit is used to evaluate the capabilities of the ADAQ7768-1 μModule® data acquisition (DAQ) system. The Analog Devices Inc. EV-ADAQ7768-1FMC1Z is designed to excel in many applications and with seamless connectivity to a PC via the system demonstration platform (SDP-H1). The EV-ADAQ7768-1FMC1Z is powered by a regulated 3.3V rail, courtesy of the on-board power solution, and provides a stable and reliable energy source of ±15V and 5.3V to energize the ADAQ7768-1 and its support elements.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.179,80 kr. 1.179,80 kr.