AMC1336EVM

Texas Instruments
595-AMC1336EVM
AMC1336EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1336 reinforced i solated delta-sigma

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
416,94 kr. 416,94 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Data Acquisitions
AMC1336
5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: AMC1336
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AMC1303EVM/AMC1306EVM/AMC1336EVM EVMs

Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM Evaluation Modules (EVMs) are designed to evaluate all the features of the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulator. The AMC1303/AMC1306/AMC1336 are 1-bit modulators with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000VPEAK. When used in combination with an FPGA or other digital filter, the AMC1303, AMC1306, and AMC1336 can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes.