ADC12DJ3200EVM

Texas Instruments
595-ADC12DJ3200EVM
ADC12DJ3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DJ3200EVM

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
20.842,34 kr. 20.842,34 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC12DJ3200
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the ADC12DJ3200 ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DJ3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 558,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A002.h.1.c

ADC12DJ3200EVM Evaluation Module (EVM)

Texas Instruments ADC12DJ3200EVM Evaluation Module (EVM) allows for the evaluation of the ADC12DJ3200. The ADC12DJ3200 is a low-power, 12-bit, dual 3.2GSPS/single 6.4GSPS, RF-sampling analog-to-digital converter (ADC). This ADC comes with a buffered analog input, integrated digital down converter with programmable NCO and decimation settings (including undecimated 12 and 8-bit ADC output), which features a JESD204B interface. The Texas Instruments ADC12DJ3200EVM has transformer-coupled analog inputs to accommodate various signal sources and frequencies. An LMX2582 clock synthesizer and LMK04828 JESD204B clock generator are included in the evaluation module. These devices can be configured to provide an ultra-low-jitter ADC device clock and SYSREF for a complete JESD204B subclass 1 clocking solution.