NAFE13388-EVB

NXP Semiconductors
771-NAFE13388-EVB
NAFE13388-EVB

Mfr.:

Description:
Data Conversion IC Development Tools NAFE13388-EVB

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.953,33 kr. 1.953,33 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End-AFE
NAFE13388
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: NAFE73388
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935455259598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NAFEx88-EVB Evaluation Boards

NXP Semiconductors  NAFEx88-EVB Evaluation Boards evaluate the NAFEx88 highly configurable, industrial-grade multichannel universal input Analogue Front-End (AFE) ICs. These evaluation boards are composed of low-leakage, high-voltage multiplexers, low-offset drift buffers, low noise and drift  PGA. The NAFEx88-EVB evaluation boards are connected to an LPC54628 MCU board, which allows easy configuration and reads the measurement data. These evaluation boards support voltage, current, RTD and thermocouple measurements that enable the fast and easy development of the final application. Typical applications include data acquisition systems, industrial automation and process control,  Programmable Logic Controllers (PLC) and remote I/O.