MIKROE-4105

Mikroe
932-MIKROE-4105
MIKROE-4105

Mfr.:

Description:
Data Conversion IC Development Tools ADC 9 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
179,64 kr. 179,64 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Data Conversion IC Development Tools
Series: ADC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 39,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADC 9 Click

Mikroe ADC 9 Click is an 8-channel analog-to-digital converter (ADC) expansion board for projects with multichannel ADC conversions. These projects include microcontrollers with small numbers or no analog inputs. The Mikroe ADC 9 Click board features the Microchip MCP3564 24-bit Delta-Sigma ADC with a programmable data rate of up to 153.6ksps. The device features an internal oscillator, a temperature sensor, and burnout sensor detection.