EV45V72A

Microchip Technology
494-EV45V72A
EV45V72A

Mfr.:

Description:
Data Conversion IC Development Tools MCP3422 2Ch Del-Sig ADC Evaluation Board

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
114,14 kr. 114,14 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
MCP3422
Brand: Microchip Technology
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV45V72A MCP3422 Evaluation Board

Microchip Technology EV45V72A MCP3422 Evaluation Board features the MCP3422 2-channel 18-bit ΔΣ ADC at 240SPS. The board uses communication via a PICKit Serial or Click format for easy connectivity to a PC or Microcontroller platform. Numerous test points are provided to connect analog signals to the ADC.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.