410-113

Digilent
424-PMOD-DA2
410-113

Mfr.:

Description:
Data Conversion IC Development Tools Pmod-DA2 - Two 12-bit D/A outputs

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
16
Expected 27/02/2026
18
Expected 04/05/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
128,24 kr. 128,24 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
DAC
3.3 V
Bulk
Brand: Digilent
Description/Function: Digital to Analog peripheral module converts signals from digital values to analog voltages on two channels simultaneously with 12-bit resolution
For Use With: DAC121S101
Interface Type: MicroWire, SPI
Product Type: Data Conversion IC Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-113P
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.