410-064

Digilent
424-PMOD-AD1
410-064

Mfr.:

Description:
Data Conversion IC Development Tools PmodAD1-Two 12-bit A/D inputs

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
27
Expected 27/02/2026
31
Expected 04/05/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,39 kr. 192,39 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
ADC
3.3 V
Bulk
Brand: Digilent
Description/Function: Converts signals at a maximum sampling rate of one million samples per second, fast enough for the most demanding audio applications
For Use With: AD7476A
Interface Type: MicroWire, SPI
Product Type: Data Conversion IC Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-064P-KIT
Unit Weight: 66,224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.