EVAL-AD7902SDZ

Analog Devices
584-EVAL-AD7902SDZ
EVAL-AD7902SDZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
916,46 kr. 916,46 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7902
9 V
Bulk
Brand: Analog Devices
Description/Function: Designed to demonstrate the low power AD7902 performance and to provide an easy to understand interface
For Use With: AD7902
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7902
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7902 Evaluation Kit

Analog Devices Inc. EVAL-AD7902 Evaluation Kit is designed to demonstrate the performance of the AD7902 Analog-to-Digital Converter (ADC). This kit features versatile analog signal conditioning circuitry, onboard reference buffers, ADC drivers, and system demonstration board capability. Analog Devices Inc. EVAL-AD7902 Evaluation Kit includes onboard components such as ADR435 high precision, buffered band-gap 5V reference, ADA4841-1: signal conditioning circuit with op-amps, and ADP7104 and ADP2301 regulators.