EVAL-AD4112SDZ

Analog Devices
584-EVAL-AD4112SDZ
EVAL-AD4112SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Single Supply, 24-Bit, Sigma-Delta ADC with 10 V and 0 mA to 20 mA Inputs

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
888,64 kr. 888,64 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End - AFE
AD4112
10 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Operating Supply Current: 20 mA
Product Type: Data Conversion IC Development Tools
Series: AD4112
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD4112 Low Power 24-bit ADC Evaluation Kit

Analog Devices Inc. AD4112 ADC Evaluation Kit is designed to evaluate AD4112 24-bit, 31.25kS/s ADC. This kit offers a ±10V input voltage range with eight single-ended channels or four fully differential channels. The AD4112 evaluation kit incorporates open wire detection and four current channels operating from 0mA to 20mA. All channels have onboard overvoltage and overcurrent protection.