AD9173-FMC-EBZ

Analog Devices
584-AD9173-FMC-EBZ
AD9173-FMC-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation board for the AD9173

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.136,35 kr. 10.136,35 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD9173
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD9173
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 431,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

AD9173-FMC-EBZ Evaluation Board

Analog Devices AD9173-FMC-EBZ Evaluation Board for the AD9173 16-Bit DACs includes an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. To operate the AD9173 evaluation board, attach the board to a compatible FMC carrier board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the board. The AD9173-FMC-EBZ board can be powered by a lab power supply when used in a special NCO-only mode.