MIKROE-4767

Mikroe
932-MIKROE-4767
MIKROE-4767

Mfr.:

Description:
Data Conversion IC Development Tools DAC 11 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
173,22 kr. 173,22 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
DAC128S085
3.3 V to 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI, UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC 11 Click

Mikroe DAC 11 Click contains a highly accurate digital-to-analog converter. The board features the Texas Instruments DAC128S085 general-purpose 12-bit 8-channel digital-to-analog converter. The DAC 11 Click Board features a low power consumption, high precision, and rail-to-rail output swing that supports the SPI serial interface (compatible with standard QSPI, MICROWIRE, and DSP interfaces). The DAC 11 Click can operate with both 3.3V and 5V logic voltage levels selected via the VCC SEL jumper.