U126

M5Stack
170-U126
U126

Mfr.:

Description:
Clock & Timer Development Tools A programmable real-time clock module, integrated HYM8563 low-power

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,78 kr. 31,78 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
RTC
32.77 kHz
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 8 mm
Interface Type: I2C
Product Type: Clock & Timer Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U126 UNIT Real Time Clock (RTC)

m5Stack U126 UNIT Real-Time Clock (RTC) is a programmable real-time clock module, integrated HYM8563 low-power CMOS real-time clock/calendar chip. The device uses an I2C communication interface and has a full-coverage case that can effectively protect the circuit, making its operation more stable. Applicable to a variety of embedded devices, instruments, and instruments as a system clock.