CDCM6208V1EVM

Texas Instruments
595-CDCM6208V1EVM
CDCM6208V1EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCM6208V1 Eval Mod

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: CDCM6208V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 449,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

CDCM6208V1 & CDCM6208V2 Evaluation Modules

Texas Instruments CDCM6208V1 and CDCM6208V2 Evaluation Modules are easy-to-use evaluation modules for the CDCM6208. The CDCM6208 is a highly versatile, low jitter low power frequency synthesizer that generates eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. The evaluation modules can generate low phase noise clocks up to 800MHz with easy device programming via a host-powered USB port or control pins. Each evaluation module allows for rapid configuration through provided control software. The modules can be powered from the USB port or by an external 3.3V/2.5V/1.8V power supply. The CDCM6208V1 and CDCM6208V2 offer varying VCO frequency ranges.