8T49N240-EVK

Renesas Electronics
972-8T49N240-EVK
8T49N240-EVK

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Kit for 8T49N240

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.485,90 kr. 2.485,90 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
8T49N240
49.152 MHz
Bulk
Brand: Renesas Electronics
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: 8T49N240
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FemtoClock
Unit Weight: 771,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.

8T49N240 Evaluation Board

Renesas Electronics 8T49N240 Evaluation Board is designed to evaluate the 8T49N240 devices. When the board is connected to a PC running Timing Commander™ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances. The 8T49N240 board ships with a 49.152MHz crystal. If a different crystal frequency is needed, this part must be removed.