SI5XX-PROG-EVB

Skyworks Solutions, Inc.
634-SI5XX-PROG-EVB
SI5XX-PROG-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
458,72 kr. 458,72 kr.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
VCXO / XO
Si57x, Si598, Si599
100 kHz to 1.4 GHz
Bulk
Brand: Skyworks Solutions, Inc.
Interface Type: I2C
Operating Supply Current: 230 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: SI5XX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
3B992

Si5xxUC-EVB Universal Oscillator Evaluation Board

Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I2C configurable XOs or VCXOs with one board. This board can test I2C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.

Si5xx-PROG-EVB Evaluation Board

The Silicon Labs Si5xx-PROG-EVB Evaluation Board contains the hardware and software needed for evaluation of the Si514 / 570 / 571 / 598 / 599 Any-Frequency I²C Programmable Crystal Oscillators / Voltage-Controlled Crystal Oscillators (XOs / VCXOs) and can be run on a USB-equipped PC. The Silicon Labs Si5xx-PROG-EVB kit features Windows-compatible software control and device programming. A voltage regulator supports device operation of the Si5xx at +1.8, +2.5, or +3.3V. Si51xx XOs / VCXOs feature Silicon Labs' patented DSPLL® technology to generate any frequency from 100 kHz to 250 MHz with 26 parts per trillion frequency programming resolution.

FEATURED PRODUCTS
SKYWORKS