SI5332-12EX-EVB

Skyworks Solutions, Inc.
634-SI5332-12EX-EVB
SI5332-12EX-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.451,19 kr. 1.451,19 kr.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
Si5332
25 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: Si5332
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
3B992

Si5332 Evaluation Kits

Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.

FEATURED PRODUCTS
SKYWORKS