MIKROE-4908

Mikroe
932-MIKROE-4908
MIKROE-4908

Mfr.:

Description:
Clock & Timer Development Tools Waveform 4 Click

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
11
Expected 03/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
920,71 kr. 920,71 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Timer
AD9106
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: SMA Connctors, DAC
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

Waveform 4 Click

Mikroe Waveform 4 Click compact add-on board features the Analog Devices AD9106 high-performance, quad digital-to-analog converter (DAC). The AD9106 integrates on-chip static random access memory (SRAM) and direct digital synthesis (DDS) for complex waveform generation. The DDS delivers up to a 180MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8Hz/LSB frequency resolution. The device implements a single frequency output and independent programmable phase shift outputs for each of the four integrated DACs.