MIKROE-4113

Mikroe
932-MIKROE-4113
MIKROE-4113

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen Click

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 26/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
158,82 kr. 158,82 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Clock Generator
Brand: Mikroe
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock Generator Click

Mikroe Clock Generator Click is an ideal replacement for crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers. The click features the Silicon Labs Si5351A I2C configurable clock generator based on a PLL + high-resolution MultiSynth fractional divider architecture. It can generate any frequency up to 200MHz on each of its outputs with 0ppm error. The Si5351A is capable of generating synchronous or free-running non-integer related clock frequencies at each of its outputs (CLK0, CLK1, and CLK2). This allows one device to synthesize clocks for multiple clock domains in a design.