MIKROE-2976

Mikroe
932-MIKROE-2976
MIKROE-2976

Mfr.:

Description:
Clock & Timer Development Tools RTC 7 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
128,31 kr. 128,31 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
Add-On Boards
RTC
MAX31341B
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: RTC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 32,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RTC 7 Click

Mikroe RTC 7 Click is a real-time clock module with extremely low power consumption. This allows it to be used with a single-button cell battery or a supercapacitor. The MAX31341B IC built on the Mikroe RTC 7 click can output the time in the binary-coded decimal (BCD) format. Integrated, factory-calibrated XTAL operating at 32.768kHz ensures a very low time deviation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.