AD9525/PCBZ

Analog Devices
584-AD9525PCBZ
AD9525/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools Evaluation kit 2950MHz VCO installed

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.009,72 kr. 2.009,72 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
AD9525
3.6 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation board with no VCO
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: AD9525
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD9525 Low Jitter Clock Generator

Analog Devices Inc. AD9525 Low Jitter Clock Generator features excellent jitter performance and fast output speed, designed to support converter clock requirements for long-term evolution (LTE) and multicarrier GSM base station designs. ADI AD9525 provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL that can be used with an external VCO or VCXO.