TPA3223EVM

Texas Instruments
595-TPA3223EVM
TPA3223EVM

Mfr.:

Description:
Audio IC Development Tools TPA3223 evaluation m odule for 200-W ste

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifiers
TPA3223
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TPA3223
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3223EVM Evaluation Module

Texas Instruments TPA3223EVM Evaluation Module demonstrates the TPA3223 pad-up integrated circuit. The TPA3223EVM is a complete reference design for the TPA3223, ready for evaluation and exceptional listening. The TPA3223 mono HD analog-input, Class-D amplifier provides an efficient operation at full power, idle, and standby. The TPA3223 has closed-loop feedback allowing low distortion across the audio band and delivering excellent sound quality. The TPA3223 operates in AD modulation and drives up to 2 x 200W into 4Ω load or 1 x 400W into 2Ω load.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 02/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.663,88 kr. 1.663,88 kr.