PCM1840EVM

Texas Instruments
595-PCM1840EVM
PCM1840EVM

Mfr.:

Description:
Audio IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converters
PCM1840
Brand: Texas Instruments
Description/Function: PCM1840 Quad-Channel 768 kHz Audio ADC Evaluation Module
Interface Type: I2C, SPI
Product Type: Audio IC Development Tools
Series: PCM1840
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1840EVM ADC Evaluation Module (EVM)

Texas Instruments PCM1840EVM ADC Evaluation Module (EVM) is designed to demonstrate the performance and functionality of the PCM1840 device. The PCM1840 is a high-performance audio analog-to-digital converter (ADC) configured through logic-level mode selection pins. It does not require a digital interface such as I2C or SPI to configure the registers. No software is necessary to interface with the evaluation module. The Texas Instruments PCM1840EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S, LJ, or TDM format.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.304,90 kr. 1.304,90 kr.