EV_ICS-40212-FX

TDK InvenSense
410-EV_ICS-40212-FX
EV_ICS-40212-FX

Mfr.:

Description:
Audio IC Development Tools ICS-40212

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,51 kr. 208,51 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MEMS Microphone
ICS-40212-FX
1.5 V to 3.6 V
Brand: TDK InvenSense
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 15 mm x 3.14 mm
For Use With: Analog Output MEMS Microphone
Operating Supply Current: 165 uA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ICS-40212 Evaluation Board

TDK InvenSense ICS-40212 Evaluation Board is a simple evaluation board that allows quick evaluation of the ICS-40212 analog MEMS microphone. The ICS-40212 evaluation board incorporates a bottom port microphone soldered to a flexible PCB with attached color-coded wires and a 0.1µF bypass capacitor. This small size and low-profile flexible PCB enables direct placement of the microphone into a prototype or an existing design for evaluation.