94

Adafruit
485-94
94

Mfr.:

Description:
Audio IC Development Tools Wave Shield for Arduino Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,14 kr. 141,14 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Shields
Audio
ATmega328
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: An onboard DAC, filter and op-amp for high quality output
Dimensions: 69 mm x 65 mm x 13 mm
For Use With: Arduino
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

94 Wave Shield for Arduino Kit

Adafruit 94 Wave Shield for Arduino Kit can play up to 22KHz 12bit uncompressed audio files of any length. This shield includes an onboard DAC, filter, and op-amp for high-quality output. The wave shield features mono output, L and R channels, standard 3.5mm headphone jack, and speaker connection that is switched on when the headphones are unplugged. This 94 wave shield works fine using any ATmega328-based Arduino.