QFN16-DIP-EVM

Texas Instruments
595-QFN16-DIP-EVM
QFN16-DIP-EVM

Mfr.:

Description:
Amplifier IC Development Tools QFN16-DIP-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
Quad Op Amps - 16-pin Package
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: QFN16-DIP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QFN16-DIP-EVM Op Amp Evaluation Module (EVM)

Texas Instruments QFN16-DIP-EVM Operational Amplifier Evaluation Module (EVM) provides a fast and easy platform for prototyping TI's RUM-16 package parts. This tool is targeted especially for TI's Quad Op Amps but may be used with any device with the same footprint. Scoring allows each device to be separated into individual circuit boards. With the included terminal strips, the boards may be plugged into DIP-type sockets or solderless breadboards.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
37
Expected 08/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
91,76 kr. 91,76 kr.