DEM-FDA-SOIC-EVM

Texas Instruments
595-DEM-FDA-SOIC-EVM
DEM-FDA-SOIC-EVM

Mfr.:

Description:
Amplifier IC Development Tools Evaluation module fo r fully differentia

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
THS4130
Brand: Texas Instruments
For Use With: Low Noise Amplifier
Product Type: Amplifier IC Development Tools
Series: DEM-FDA-SOIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DEM-FDA-SOIC-EVM Amplifier Evaluation Module

Texas Instruments DEM-FDA-SOIC-EVM Amplifier Evaluation Module (EVM) is an unpopulated evaluation module for fully differential amplifiers (FDA) in the D (SOIC) package. This evaluation module is designed in accordance with high-speed performance specifications and Texas Instruments FDAs with output common-mode (Vocm) control and power down (PD) functionality. The evaluation module enables quick and efficient lab testing of the high-speed FDAs using 50Ω SMA connectors for use with lab equipment. The schematic considers all necessary connectors, including power and signal connections, to perform lab measurements. The evaluation module is configured for single-ended input and single-ended output when populated according to the schematic; the evaluation module can accommodate fully differential behavior with proper configuration. The output transformer enables single-ended output for easy interfacing with test equipment, and there are external SMA connectors for output common-mode and power-down control. Additional options on the amplifier input traces prior to termination resistors and extensions of transformer pads after the amplifier outputs allow for optional AC coupling.