EVQ8112A-J-00A

Monolithic Power Systems (MPS)
946-EVQ8112A-J-00A
EVQ8112A-J-00A

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Board for MPQ8112A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
333,61 kr. 333,61 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Current Sense
MPQ8112A
2.7 V to 60 V
AEC-Q100
Bulk
Brand: Monolithic Power Systems (MPS)
For Use With: ADAS, Sensor Fusion Systems
Product Type: Amplifier IC Development Tools
Series: MPQ8112
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVQ8112A-J-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8112A-J-00A Evaluation Board is designed to facilitate the evaluation of the MPQ8112A. The MPQ8112A High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The device operates from a 2.7V to 60V supply voltage and typically consumes a 300µA current.