INA281EVM

Texas Instruments
595-INA281EVM
INA281EVM

Mfr.:

Description:
Amplifier IC Development Tools INA281 -4-V to 110- V 1-MHz current-sen

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,51 kr. 208,51 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA281
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

INA281EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA281EVM Amplifier Evaluation Module (EVM) is used to evaluate INA281, a current sense amplifier. This small evaluation module comes with ten completely independent boards that can be broken off by the user. Ten schematically identical boards are available for each of the five gain variations and two pinout variations of the INA281. The boards include inputs with up to 110V common mode and 5A (onboard shunt) input capability. Each board provides test points for VS, GND, OUT, and a terminal block of VIN+ and VIN-. The Texas Instruments INA281EVM pads and sockets allow for quick input filter and output filtering implementation and an onboard 2512-size shunt resistor.