TLV3605EVM

Texas Instruments
595-TLV3605EVM
TLV3605EVM

Mfr.:

Description:
Amplifier IC Development Tools TLV3605 800-ps high- speed rail-rail inp

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.459,55 kr. 1.459,55 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Comparator
TLV3605
2.4 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: High Speed TLV3605 Comparator
Product Type: Amplifier IC Development Tools
Series: TLV3605
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

TLV3605EVM Comparator Evaluation Module (EVM)

Texas Instruments TLV3605EVM Comparator Evaluation Module (EVM) is designed to evaluate the high-speed TLV3605 comparator. The TLV3605EVM has layout options intended to make it simple to evaluate timing performance with different measurement tools. The output of the TLV3605 is designed for low-voltage differential signals (LVDS), which provide high-speed signals to interconnect devices, such as FPGAs with minimal power dissipation. The evaluation module allows the ability to evaluate latch and shutdown performance on the device. It also allows the user to manually adjust the hysteresis on the Texas Instruments TLV3605.