THS4561DGKEVM

Texas Instruments
595-THS4561DGKEVM
THS4561DGKEVM

Mfr.:

Description:
Amplifier IC Development Tools THS4561DGKEVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Differential Amplifiers
THS4561
2.85 V to 12.6 V
Bulk
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Board for VSSOP-8 Package
For Use With: Fully Differential Amplifier
Interface Type: SMA
Operating Supply Current: 850 uA
Product Type: Amplifier IC Development Tools
Series: THS4561DGK
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 233,691 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

THS4561DGKEVM Evaluation Module

Texas Instruments THS4561DGKEVM Evaluation Module is designed to quickly and easily demonstrate the single THS4561 amplifier. The THS4561DGKEVM uses onboard connectors to connect to power, signal source, and test instruments. The Evaluation Module is configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is designed for single-ended or differential input with a gain of 1V/V to differential output at the device pins. This is then converted to single-ended via a transformer to the output.