AFE20408EVM

Texas Instruments
595-AFE20408EVM
AFE20408EVM

Mfr.:

Description:
Amplifier IC Development Tools AFE20408 evaluation module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.076,71 kr. 2.076,71 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Power Amplifiers
AFE20408
Brand: Texas Instruments
For Use With: Macro Remote Radio Unit, Radar
Interface Type: I2C, SPI
Product Type: Amplifier IC Development Tools
Series: AFE20408
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

AFE20408EVM Evaluation Module

Texas Instruments AFE20408EVM Evaluation Module provides an easy-to-use platform for the AFE20408. The AFE20408 is a highly integrated power-amplifier monitor and control device with eight 13-bit digital-to-analog converters (DAC) and a 12-bit analog-to-digital converter (ADC). The TI AFE20408EVM has optional circuits and jumpers to configure the device for different applications. The DACs can be switched on and off through reliable clamping software and hardware triggers.