MAX9938EVKIT+

Analog Devices / Maxim Integrated
700-MAX9938EVKIT
MAX9938EVKIT+

Mfr.:

Description:
Amplifier IC Development Tools Eval Kit MAX9938 (1 A, 4-Bump UCSP/SOT23

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
511,31 kr. 511,31 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
MAX9938
1.6 V to 28 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX9938 evaluation kit (EV kit) provides a proven design to evaluate the MAX9938 high-side current-sense amplifier
Operating Supply Current: 1 A
Product Type: Amplifier IC Development Tools
Series: MAX9938
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX9938
Unit Weight: 232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX9938EVKIT Evaluation Kit

Analog Devices MAX9938EVKIT Evaluation Kit provides a proven design to evaluate the MAX9938. The Analog Devices MAX9938 is a high-side current sense amplifier, which offers precision accuracy specifications of VOS less than 500µV (max) and with a gain error less than 0.5% (max). This evaluation kit demonstrates the MAX9938 in a tiny 4-bump UCSP™ package. The MAX9938 is also available in a 5-pin SOT23, but that package is not compatible with this evaluation kit. The MAX9938 evaluation kit PCB comes with a MAX9938FEBS+ installed, which is the 50V/V gain version. Other gain version are available (MAX9938T (25V/V), MAX9938F (50V/V), MAX9938H (100V/V), and MAX9938W (200V/V)).