MAX41400EVKIT#

Analog Devices / Maxim Integrated
700-MAX41400EVKIT#
MAX41400EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools EVKit for Low-Power, Precision, Instrume

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,30 kr. 667,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Instrumentation Amplifiers
MAX41400
1.7 V to 3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Amplifier IC Development Tools
Series: MAX41400
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX41400 Evaluation Kit

Analog Devices MAX41400 Evaluation Kit is used to evaluate the MAX41400 low-power precision instrumentation amplifier. The MAX41400 features internal selectable gain from 10V/V to 200V/V. The kit can set different device gain with different jumper configurations. Analog Devices MAX41400 Evaluation Kit operates from a single supply voltage between 1.7V and 3.6V, or from dual supplies providing ±0.85V to ±1.8V.