MAX40110EVKIT#

Analog Devices / Maxim Integrated
700-MAX40110EVKIT#
MAX40110EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools 15MHz Low Current Low Offset RRIO OpAmp

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
981,21 kr. 981,21 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40110
1.7 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: DC Power Supply, Precision Voltage Source, Digital Multimeter
Operating Supply Current: 10 mA
Product Type: Amplifier IC Development Tools
Series: MAX40110
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40110EVKIT & MAX40111EVKIT Evaluation Kits

Analog Devices MAX40110EVKIT and MAX40111EVKIT Evaluation Kits provide a demonstration platform for the MAX40110 and MAX40111 Precision Op Amps. The  MAX40110 and MAX40111 are 1.8V 15MHz low-power rail-to-rail I/O Operational Amplifiers with a power-up time of less than 1ms. These devices are ideally suited for many signal processing functions such as filtering and amplifying signals in portable and medical applications. Analog Devices MAX40110EVKIT Evaluation Kit features a pre-mounted MAX40110 in a 6-pin µDFN package. The MAX40111EVKIT Evaluation Kit features a pre-mounted MAX40111 in a 6-pin WLP package. Both kits feature a complete reference circuit preconfigured as a noninverting amplifier but can be adapted to other topologies by changing a few components.