EVAL-HSOPAMP-1RJZ

Analog Devices
584-EVAL-HSOPAMP1RJZ
EVAL-HSOPAMP-1RJZ

Mfr.:

Description:
Amplifier IC Development Tools ingle High Speed Eval Board SOT23 Pkg

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
173,30 kr. 173,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
High Speed Amplifiers
Single High Speed Op Amps in SOT-23-5 and SOT-23-6 Package
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation bare board for SOT-23 package
Product Type: Amplifier IC Development Tools
Series: EVAL-HSAMP-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99

EVAL-HSOPAMP-1R Universal Evaluation Boards

Analog Devices EVAL-HSOPAMP-1R Universal Evaluation Boards are designed for single, high-speed operational amplifiers offered in specified packages. Designed as RoHS compliant bare boards, the EVAL-HSOPAMP-1R evaluation boards enable designers to quickly prototype a variety of single operational amplifier circuits. These layered printed circuit boards (PCB) accept SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The EVAL-HSOPAMP-1R Evaluation Boards are available in 5 and 6-lead SOT-23 packages and 8-lead SOIC packages.
Learn More