EVAL-ADA4097-2EBZ

Analog Devices
584-EVALADA4097-2EBZ
EVAL-ADA4097-2EBZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Board for ADA4097-2

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
302,13 kr. 302,13 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Precision Amplifiers
ADA4097-2
3 V to 50 V
Bulk
Brand: Analog Devices
For Use With: Precision Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4097-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADA4097-1 Evaluation Kit

Analog Devices Inc. EVAL-ADA4097-1 Evaluation Kit is designed to evaluate the ADA4097-1 6-lead, thin small outline transistor (TSOT), robust Over-The-Top™ precision operational amplifier (op amp). The ADA4097-1 Op Amps provide offset voltages of <60μV, input bias currents (IB) of <0.3nA and can operate on single or split supplies ranging from 3V to 50V. The EVAL-ADA4097-1 Evaluation Kit is a pre-populated board using a gain of 1 configuration.