DC2746A

Analog Devices
584-DC2746A
DC2746A

Mfr.:

Description:
Amplifier IC Development Tools LT6372-1 & LT6372-0.2 Demo Circuit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
136,74 kr. 136,74 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
Instrumentation Amplifiers
LT6372-0.2, LT6372-1
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: NA
Country of Origin: US
For Use With: Medical Instrumentation
Product Type: Amplifier IC Development Tools
Series: LT6372-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2746A Demonstration Circuit for LT6372

Analog Devices Inc. DC2746A Demonstration Circuit for LT6372 (LT6372-1/LT6372-0.2), programmable gain instrumentation amplifiers. These LT6372-1/LT6372-0.2 instrumentation amplifiers are high precision, low drift, and low noise devices in the MSOP-16 package. The DC2746A demonstration board is as flexible as possible that provides many stuffing options and jumpers to configure. This demonstration board can be used with either LT6372-1 (for gains ≥1V/V amplification) or LT6372-0.2 (for gains as low as 0.2V/V attenuation).