EV-ADE9000SHIELDZ

Analog Devices
584-EVE9000SHIELDZ
EV-ADE9000SHIELDZ

Mfr.:

Description:
Power Management IC Development Tools ADE9000 Arduino Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Current, Power & Voltage Monitor
3.3 V, 5 V
ADE9000
ADE9000
Brand: Analog Devices
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 431,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-ADE9000SHIELDZ Arduino Shield

Analog Devices EV-ADE9000SHIELDZ Arduino Shield is an Arduino Zero-compatible energy and power quality measurement shield. The EV-ADE9000SHIELDZ enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000 AFEs. Designers can directly interface the EV-ADE9000SHIELDZ Arduino Shield with current transformers and voltage leads. To simplify the implementation of larger systems, Arduino library and application examples are included.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.690,46 kr. 3.690,46 kr.