TPSM82821AEVM-127

Texas Instruments
595-TPSM82821AEVM127
TPSM82821AEVM-127

Mfr.:

Description:
Power Management IC Development Tools TPSM82821A evaluatio n module 1-A step-d

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
468,34 kr. 468,34 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPSM82821A
TPSM82821A-127
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPSM8282xEVM-127 Power Module EVMs

Texas Instruments TPSM8282xAEVM-127 Power Module Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TPSM82821A, TPSM82822A, or TPSM82823A power modules. The evaluation modules convert a 2.4V to 5.5V input voltage to a 1.8V regulated output voltage at up to 1A (TPSM82821AEVM-127), 2A (TPSM82822AEVM-127), or 3A (TPSM82823AEVM-127) of output current. The TPSM8282xEVM-080 includes the IC and inductor to achieve a total solution size of 23mm2. The Texas Instruments TPSM82821A, TPSM82822A, and TPSM82823A are highly efficient and small solutions for point-of-load (POL) modules in applications, such as optical modules, machine vision, embedded camera systems, and patient monitoring and diagnostics.