TPSM63610EVM

Texas Instruments
595-TPSM63610EVM
TPSM63610EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM63610 evaluation board for 36-V inpu

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
3 V to 36 V
1 V to 20 V
TPSM63610
TPSM63610
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

TPSM63610EVM Evaluation Board

Texas Instruments TPSM63610EVM Evaluation Board is used to evaluate, control, and configure the TPSM63610 power module. The TPSM63610EVM implements jumpers and test points to configure and test the features of the TPSM63610 on-the-fly. The TI TPSM63610EVM evaluation board serves as an example for the circuit design and layout for the TPSM63610 in the end user's application.