TPS3430EVM

Texas Instruments
595-TPS3430EVM
TPS3430EVM

Mfr.:

Description:
Power Management IC Development Tools TPS3430EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Supervisory Circuit
1.6 V to 6.5 V
TPS3430
TPS3430
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS343xEVM Evaluation Modules (EVMs)

Texas Instruments TPS343xEVM Evaluation Modules (EVMs) are platforms for evaluating the TP3430 or TPS3431 device. TPS3430 is a standalone window watchdog timer with a programmable window watchdog and programmable reset delay, and the TPS3431 is a standard programmable watchdog timer with an enabling feature. Both devices are designed for a wide variety of applications. Each device is used to monitor watchdog input from an MCU and trigger the watchdog output if no pulse arrives within the programmed watchdog window. The TPS3430 is programmable by configuring SET0 and SET1 pins and by changing the capacitor on CRST and CWD. On the TPS3431, the watchdog timeout and delay can be programmed with a capacitor on the CWD pin. The TPS3431 also features a watchdog disabled with the SET1 and/or EN pins.